reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M 148-24 :: Battery Guard for 12 or 24 V/DC

Item-No.: M 148-24
€33,95
Category of goods: 0


M 148-24

  • Product Description
  • Technical information
  • General
    • Type
    • Battery monitor 12 V / 24 V
    • Design
    • 40 A / 20 A
  • Measures
    • Width
    • 60 mm
    • Height
    • 33 mm
    • Length
    • 87 mm
Protects car batteries against total discharge by switching off consumers such as refrigerator boxes, heatings, etc. in time. It switches on again automatically when the normal voltage returns. Automatic detection of the battery (12 or 24 V).

Technical Data
Operating voltage accumulator 12 V or 24 V (the module switches over automatically)
Max. switching capacity 40 A for max. 10 sec. or 20 A continuous power, only with good ventilation!
Interrupting voltage adjustable approx. 9.8 - 11.3 V with 12 V / approx. 20 - 23.2 V with 24 V (acoustic signal before switching off, may be deactivated).
Resetting voltage approx. 1.2 – 1.6 V higher than the adjusted interrupting voltage.
Cutoff element power MOS transistor in the positive cable.
Own current consumption approx. <1.2 mA in OFF condition, approx. <2.4 mA in in ON condition (LED flashes).
Dimensions approx. 87 x 60 x 33 mm



Manufacturer : KEMO
Factory number : 148-24
Package weight : 0.185 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery monitor 12 V / 24 V
    • Design
    • 40 A / 20 A
  • Measures
    • Width
    • 60 mm
    • Height
    • 33 mm
    • Length
    • 87 mm
Datasheet/manual