reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M 113A :: Time switch, 12 - 15 V/DC


M 113A

  • Product Description
  • Technical information
  • General
    • Type
    • Time switch
    • Design
    • 12 – 15 V
  • Measures
    • Width
    • 87 mm
    • Height
    • 60 mm
    • Length
    • 33 mm

Approximately 2 sec to 23 min timer. (± 30%)

Switches with the built-in relay contact 1 x ON (max. 3 A) other devices on with push of a button and automatically off again after the pre-set time. With a push of the second button, the sequence can be stopped at any time. 2 buttons are also required for operation.

Technical data
Operating voltage 12 - 15 V/DC
Power consumption approx. 20 mA/80 mA (relay on/off)
Adjustable time approx. 2 sec to 23 min (±30%)
Connection via flat connector on the module
Display 2 (1 x LED operating voltage, 1 x LED relay "ON")
Relay contact 1 x ON 3 A max. max 25 V (the built-in relay contact can also switch up to 230 V/AC, but then VDE-safety regulations must be observed e.g. finger protection, etc.)
Dimensions approx. 87 x 60 x 33 mm (with fastening base)



Manufacturer : KEMO
Factory number : M113A
Package weight : 0.158 kg
RoHS : conform
Technical information
  • General
    • Type
    • Time switch
    • Design
    • 12 – 15 V
  • Measures
    • Width
    • 87 mm
    • Height
    • 60 mm
    • Length
    • 33 mm
Datasheet/manual