reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK UA0221 :: DVR car camera, dashcam, 720P

Item-No.: LOGILINK UA0221
€43,40
Category of goods: 0


LOGILINK UA0221

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle camera
    • Design
    • 2.4” colour display
  • Interfaces
    • Connection
    • 12 V DC
  • Measures
    • Width
    • 110 mm
    • Height
    • 80 mm
    • Depth
    • 70 mm

The LogiLink® car camera accompanies you on every journey. Capture beautiful scenery on long car journeys to view later with family or friends or film your own personal road movies.

  • LCD: 2.4", TFT resolution: 320 x 240 px

  • Image sensor: 1/4" CMOS

  • Max. video resolution: 720P (1280 x 720 px)

  • Frame rate: 30 fps

  • Max. image resolution: 1600 x 1200 px

  • Video compression: MPEG 4, format: AVI, audio: PCM

  • Viewing range: 90 - 120°, focal length: F2.8

  • Max. capacity/class: 32 GB TF card, class 6 or higher

  • Max. recording time: 32 GB/720P/30 fps, 2.45 hours

  • Built-in lithium battery, 200 mAh




Manufacturer : LOGILINK
Factory number : UA0221
Package weight : 0.269 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle camera
    • Design
    • 2.4” colour display
  • Interfaces
    • Connection
    • 12 V DC
  • Measures
    • Width
    • 110 mm
    • Height
    • 80 mm
    • Depth
    • 70 mm
Datasheet/manual