reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 48013 :: Glass cleaner, 400 ml

Item-No.: KONTAKT 48013
€7,55
Category of goods: 0


Glass Clean 100651131242

  • Product Description
  • Technical information
  • General
    • Type
    • Glass cleaner
  • Implementation
    • Content
    • 400 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H229, H412
    • P-statements
    • See safety data sheet
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 400
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.2
    • Packaging (cargo)
    • None

Glass cleaner with non-run active foam. Does not run even on vertical surfaces.

Quickly removes smudging, fingerprints, nicotine or insect residues on windows, mirrors, headlights, bumpers etc. without streaks.

Well compatible with varnishes and plastics too.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 480 13
Package weight : 0.465 kg
RoHS : conform
Technical information
  • General
    • Type
    • Glass cleaner
  • Implementation
    • Content
    • 400 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H229, H412
    • P-statements
    • See safety data sheet
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 400
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.2
    • Packaging (cargo)
    • None