reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 38513 :: Pad foam cleaner with instant action.

Item-No.: KONTAKT 38513
€7,50
Category of goods: 0

KONTAKT 38513

  • Product Description
  • Technical information
  • General
    • Type
    • Foam cleaner
    • Design
    • For pads
  • Implementation
    • Content
    • 400 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H229, H319
    • P-statements
    • See safety data sheet
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 400
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.2
    • Packaging (cargo)
    • None

Pad foam cleaner with instant action. Cleans upholstery, carpets, fabrics, vinyl and leather in vehicles and around the house.

Also removes stubborn dirt and stains.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 385 13
Package weight : 0.465 kg
RoHS : conform
Technical information
  • General
    • Type
    • Foam cleaner
    • Design
    • For pads
  • Implementation
    • Content
    • 400 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H229, H319
    • P-statements
    • See safety data sheet
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 400
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.2
    • Packaging (cargo)
    • None