reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN ECC10 :: Automotive cooling compartment, 12 V, 21 l

Item-No.: KN ECC10
€49,95
Category of goods: 0


KN ECC10

  • Product Description
  • Technical information
  • General
    • Type
    • Cool box
    • Design
    • For 12 V DC
    • Technology
    • Thermoelectric
    • Colour
    • Blue
  • Measures
    • Width
    • 240 mm
    • Height
    • 410 mm
    • Length
    • 390 mm
  • Electrical values
    • Performance
    • 48 W

Thermoelectric cooling compartment for food and drinks.

  • The spacious cooling compartment has a capacity of 21 litres and a cooling output of up to 15°C below ambient temperature.

  • Contents remain fresh for longer.

  • The cooling compartment is easy to clean and is equipped with a 12-V connector compatible with most cars and boats.

  • The ideal solution for shopping, camping trips, travel, picnics and other activities.


21-litre capacity for 3 x 1.5 litre bottles or 10 x 0.5 litre bottles stood upright

Supplied without illustrated content



Manufacturer : KÖNIG
Factory number : KN-ECC10
Package weight : 2.902 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cool box
    • Design
    • For 12 V DC
    • Technology
    • Thermoelectric
    • Colour
    • Blue
  • Measures
    • Width
    • 240 mm
    • Height
    • 410 mm
    • Length
    • 390 mm
  • Electrical values
    • Performance
    • 48 W
Datasheet/manual