reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ SEIL ROLL :: Vehicle tow box, Schlepp-Matic, 1900 kg

Item-No.: KFZ SEIL ROLL
€15,10
Category of goods: 0


KFZ SEIL ROLL

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle tow rope
    • Design
    • 1900 kg traction
    • Technology
    • Schlepp-Matic

• Application: for vehicles with a total weight of up to 1900 kg
• Length: approx. 2.82 m
• Material: polyester tape
• Fastening devices: 2 shackle locks
• Packaging: in a practical, transparent, round case with zip
• Colour: red
• Tow box with automatic retractor
• Extendable on both sides



Manufacturer : EAL
Factory number : 24190
Package weight : 0.925 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle tow rope
    • Design
    • 1900 kg traction
    • Technology
    • Schlepp-Matic
Datasheet/manual