reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ SEIL 2000 :: Vehicle tow rope, stretch, 2000 kg

Item-No.: KFZ SEIL 2000
€3,80
Category of goods: 0


KFZ SEIL 2000

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle tow rope
    • Design
    • 2000 kg traction
    • Assembly
    • Polythylene stretch-rope
  • Specials
    • Specification
    • from 1.75 m to 4.5 m

Car stretch tow rope

2000 kg tensile strength suitable for vehicles with a total weight of up to 2000 kg
Extremely durable and stretchable polyethylene rope with warning flag and two strong safety hooks. Stretches from 1.75 m to 4.5 m, 16 mm Ø. The rope is always taut when towing It does not sag or become dirty and there is no danger of driving over the rope



Manufacturer : FILMER
Factory number : 18011
Package weight : 0.813 kg
Technical information
  • General
    • Type
    • Motor vehicle tow rope
    • Design
    • 2000 kg traction
    • Assembly
    • Polythylene stretch-rope
  • Specials
    • Specification
    • from 1.75 m to 4.5 m
Datasheet/manual