reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ RFW000708 :: Video - ultrasonic parking assistant

Item-No.: KFZ RFW000708
€207,20
Category of goods: 0
Bargain Item!
Limited amount available.


Parking Pro Professional

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle reversing camera
    • Design
    • 4.3” colour display
    • Technology
    • Ultrasound + camera
  • Interfaces
    • Connection
    • 12 V DC

Professional video parking assistant with monitor, camera and two ultrasonic sensors integrated in the licence plate bracket!

Quick and easy mounting on existing attachment points
Wired connection — interference free!
Colour camera integrated in the licence plate bracket
The camera can be adjusted
Images display on a 4.3" TFT colour monitor. The real-life image from the camera is displayed on the monitor
Using the ultrasonic sensors, coloured guidance lines and a numerical value for the distance from the obstacle are displayed on the monitor
An acoustic warning is also emitted with beeps of differing speeds depending on the distance from the obstacle
Switches on automatically when vehicle is put into reverse. Voltage: 12 V DC; power consumption: 100 mA (max.)
Operating temperature: -35 to +80°C; volume: > 80 dB
Sensor angle: horizontal 110° and vertical 65°

Monitor specification:
4.3 high-resolution TFT monitor
TV system: NTSC/PAL
Pixel resolution: 960 x 240
Contrast: 350:1
Video input: 2 AV inputs
Power supply: 7 to 16 V DC
Current consumption: 200 mA
Colour configuration: R. G. B. Delta
Operating temperature: -30 to +70°C

Camera specification:
Image sensor: 1/4 " colour image sensor
IP67 dust-proof and waterproof sensors
Image elements: NTSC, pixels (H x V): 720 x 480
Minimum illumination: 0.5 lux
Video output: 1.0 V
Optical: 150" wide-angle lens
Power supply: 7 to 16 V DC
Power consumption: 60 mA 1.3 W
Connection: RCA



Package weight : 1.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle reversing camera
    • Design
    • 4.3” colour display
    • Technology
    • Ultrasound + camera
  • Interfaces
    • Connection
    • 12 V DC