reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ RFW000706 :: Ultrasonic parking assistant with 8 sensors

Item-No.: KFZ RFW000706
€69,95
Category of goods: 0
Bargain Item!
Limited amount available.

Parking Pro 8-Sensoren Einparkhilfe

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle reverse warning system
    • Design
    • With 8 sensors
    • Technology
    • Ultrasonic
  • Interfaces
    • Connection
    • 12 V DC

Universal reverse warning system suitable for retrofitting on all motor vehicles.

  • Quick and easy mounting

  • With 8 IP67 protected sensors for installation on the front and rear

  • 4 sensors provide ideal coverage of rear and/or front area

  • Visual and acoustic warning


The LED screen lights up green, yellow or red depending on the distance from the obstacle
The acoustic warning changes depending on the distance from the obstacle, from a slow beep up to a constant beep
The system is automatically activated when the vehicle is put into reverse gear
When driving forward, the system turns on if the foot brake is depressed for 4 seconds and if the distance from the obstacle is less than 0.9 m

Sensors are dustproof and waterproof to IP67 standard
Sensor angle: horizontal 110°, vertical 65°
Voltage: 12 V DC
Power consumption: 200 mA (max.)
Operating temperature: -35 to +80°C
Volume: > 80 dB

Included with delivery:
Electronics box
LED display
8 ultrasonic sensors
Installation accessories.



Package weight : 1.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle reverse warning system
    • Design
    • With 8 sensors
    • Technology
    • Ultrasonic
  • Interfaces
    • Connection
    • 12 V DC
Datasheet/manual