reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ RFW000700 :: Parking assistant in licence plate bracket

Item-No.: KFZ RFW000700
€89,20
Category of goods: 0

Parking Pro Basic

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle reverse warning system
    • Design
    • In number plate bracket
    • Technology
    • Ultrasonic
  • Interfaces
    • Connection
    • 12 V DC

• Parking assistant with LED display and acoustic signal generator
• 3 sensors integrated in the licence plate bracket
• Angled sensors for optimum coverage

Technology for maximum safety
Quick and easy installation!

Reverse safely and easily. The reversing alarm provides visual and acoustic feedback.

  • Avoid costly damage to the vehicle by using the reverse warning system

  • LED display of various distances. 0.3 - 2.0 m

  • Smaller obstacles are also detected

  • External signal generator

  • Simple, easy installation as the high-performance parking sensors are integrated directly in the licence plate bracket.

  • Installing the sensors does not damage the bumper

  • Power supply: 12 V

  • Operating temperature: -35°C to 80°C


Can also be used as a front system



Manufacturer : MOBISET
Factory number : RFW000700
Package weight : 1.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle reverse warning system
    • Design
    • In number plate bracket
    • Technology
    • Ultrasonic
  • Interfaces
    • Connection
    • 12 V DC
Datasheet/manual