reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ-LEUCHTE 1 :: Additional automotive light, swivel arm

Item-No.: KFZ-LEUCHTE 1
€21,70
Category of goods: 0


KFZ-LEUCHTE 1

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle add-on light
    • Design
    • Swivelling
  • Electrical values
    • Approval
    • TUV/GS certificate

Additional back seat light

Ideal for use as a reading lamp in the back seat of cars or in boats and camping vehicles. Easy installation using the included mounting kit.

Lamp with sliding switch
Glare-free grille and integrated reflector
Lamp swivels in all directions on swivel arm
TÜV/GS-certified
Incl. light bulb 12 V, 10 W
Max. Lamp output 10 W
Direct connection to 12 V
Gooseneck length: 35 cm
Lamp length: 8 cm



Manufacturer : PROCAR
Factory number : 57405003
Package weight : 0.241 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle add-on light
    • Design
    • Swivelling
  • Electrical values
    • Approval
    • TUV/GS certificate
Datasheet/manual