reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ LED WARN :: 9-in-1 warning and safety lamp

Item-No.: KFZ LED WARN
€9,95
Category of goods: 0


KFZ LED WARN

  • Product Description
  • Technical information
  • General
    • Type
    • Warning beacon
    • Design
    • LED
    • Colour
    • Orange

This warning lamp was specifically designed for police, fire and rescue services to support their work. This unique technology is now also available for consumers. The compact lamp radiates very bright light from a field of 16 LEDs in all directions (360°) and is visible up to 16 km away.

The lamp is very robust and waterproof. The compact dimensions and highly adhesive magnets allow it to be conveniently placed, even in hazardous areas. The protective rubber is so strong that you can drive over it in a truck!

In contrast to lamps with alkaline batteries, LED EMC-01 is resistant to very high temperatures. The warning lamp has 9 light programmes, including continuous light and SOS Morse code.

The lamp provides light for up to 100 hours with a replaceable, non-rechargeable CR-123 battery or up to 36 hours with a replaceable, rechargeable CR-123 battery pack. It is ideal for use as a warning lamp, emergency lighting etc.

Not approved for use as a warning lamp in road traffic! Does not comply with German Road Traffic Licensing Regulations!

• 16 red LEDs with high light intensity
• Magnetic
• Dimensions: 10.5 cm Ø x 3.5 cm high
• Weight: approx. 200 g with battery
• Battery: 1x 3-V CR123A lithium battery
• Temperature range: -20 to +57 °C
• 360° all-round illumination by LED array
• 9 light programmes (selectable in sequence using push button):

- All-round light 15 h
- Four flashes
- Single flash
- Rotating light
- SOS (max. duration 24 h)
- All-round light, dimmed (max. duration 60 h)
- All-round light, bright (max. duration 8 h)
- Two constant LED lights (max. duration 30 h)
- Four constant LED lights (max. duration 15 h)



Package weight : 0.234 kg
RoHS : conform
Technical information
  • General
    • Type
    • Warning beacon
    • Design
    • LED
    • Colour
    • Orange
Datasheet/manual