reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ KOMPRESSOR :: Air compressor, for tyres, sporting goods etc.

Item-No.: KFZ KOMPRESSOR
€10,95
Category of goods: 0


KFZ KOMPRESSOR

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle air compressor
  • Interfaces
    • Connection
    • 12 V DC
  • Specials
    • Specification
    • 12 V - 12 bar / 250 PSI
  • Electrical values
    • Load limit
    • Max. 10 A

AUTOMOTIVE COMPRESSOR

This air compressor is ideal for inflating car tyres, motorcycle tyres and sporting goods due to its extremely high pumping capacity.

Power consumption 3.5 to max. 10 A
12 V
Up to 12 bar/250 PSI



Manufacturer : FILMER
Factory number : 36723
Package weight : 0.766 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle air compressor
  • Interfaces
    • Connection
    • 12 V DC
  • Specials
    • Specification
    • 12 V - 12 bar / 250 PSI
  • Electrical values
    • Load limit
    • Max. 10 A
Datasheet/manual