reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 92955 :: Car door protection — barely visible

Item-No.: KFZ 92955
€4,15
Category of goods: 0


KFZ 92955

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle door edge protection
    • Colour
    • Transparent
    • Material
    • PVC

Effective protection against scratches and dents

Protection against scratches and dents
Barely visible
Transparent, soft PVC
Easy installation — no tools
8 strips (4 x 13.3 cm and 4 x 6.2 cm long) + adhesive strips for attachment


Accidents can happen quickly: a tight parking space, small garage, spirited children or a strong gust of wind that opens the car door too far and you have a scratch or dent in the door of your car or someone else's car — annoying and often expensive!

Avoid this annoyance using a simple and inexpensive trick. The car door protection strips are simply clicked onto the edge of the door — no tools or specialist knowledge required. Use the supplied adhesive tape to secure the strips reliably and durably. They can be removed without residue when required.

Now your own doors and other people's car doors are perfectly protected against scratches and dents. Simple, effective and barely visible. The set includes 8 transparent strips of soft, elastic PVC (4 x 13.3 cm and 4 x 6.2 cm long) with 8 suitable adhesive strips.

Just click into place

Barely visible



Package weight : 0.052 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle door edge protection
    • Colour
    • Transparent
    • Material
    • PVC
Datasheet/manual