reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 90414 :: Microfibre dry cleaner for car windows

SAVE22%
Item-No.: KFZ 90414
€6,95
€5,40
Category of goods: 0


KFZ 90414

  • Product Description
  • Technical information
  • General
    • Type
    • Dry windscreen cleaner

Clear visibility when driving
Fast dry cleaning for internal windows

  • Special microfibre cleaning cover

  • Flexible head joint

  • Quick, easy cleaning

  • No water or cleaning agents

  • 2 cleaning surfaces, approx. 7.5 x 10.5 cm

  • Washable at 40°


Extremely effective against:

Nicotine deposits
Ventilation mist
Breath mist
Exhaust deposits
Smears



Package weight : 0.121 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dry windscreen cleaner
Datasheet/manual