reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 7274 :: Graduated stainless steel mug, 500 ml

Item-No.: KFZ 7274
€7,99
Category of goods: 0


KFZ 7274

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle stainless steel cup
    • Design
    • 12 V DC
    • Material
    • Stainless steel

Stainless steel mug with 12-V cigarette lighter plug

• Heats liquids
• Double-walled, insulated
• Capacity 500 ml
• Heating power 24 - 30 W



Package weight : 0.324 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle stainless steel cup
    • Design
    • 12 V DC
    • Material
    • Stainless steel
Datasheet/manual