reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 71005 :: Automotive rim brush "Silver Blitz"

Item-No.: KFZ 71005
€6,55
Category of goods: 0


KFZ 71005

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle rim brush

Cleans thoroughly and is very durable with double bristles

• Bristle ring for hole rims and a brilliant shine
• Hair-fibre sponge for coarse dirt and brake dust

Surface area: 18 x 7 cm
Dimensions: 28.5 x 7 x 6 cm



Package weight : 0.147 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle rim brush
Datasheet/manual