reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 60140 :: De-icing spray, 600 ml

Item-No.: KFZ 60140
€2,99
Category of goods: 1

KFZ 60140

  • Product Description
  • Technical information
  • General
    • Type
    • De-icer spray
  • Packaging
    • Packaging
    • Spray can
  • Implementation
    • Content
    • 600 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H225, H220, H272, H301, H400, H302, H314
    • P-statements
    • P101, P102, P210, P211, P251
    • UN-number
    • UN 1950
    • Class
    • 2.1
    • Classification Code
    • 5F
    • Content
    • 600
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None
100% more content - a special, contemporary and environmentally friendly recipe de-ices locks, windows, headlights, mirrors, etc. in seconds.

A quick second squirt also prevents renewed ice formation.

Packaging: aerosol spray
  • DangerGHS02GHS03GHS06GHS07GHS05GHS09
  • Hazard statements

    H220Extremely flammable gas.

    H225Highly flammable liquid and vapour.

    H272May intensify fire, oxidizer.

    H301Toxic if swallowed.

    H302Harmful if swallowed.

    H314Causes severe skin burns and eye damage.

    H400Very toxic to aquatic life.

  • Safety instructions

    P101If medical advice is needed, have product container or label at hand.

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P211Do not spray on an open flame or other ignition source.

    P251Do not pierce or burn, aven after use.


    For further information see Safety Data Sheet.



Manufacturer : FILMER
Factory number : 60.140
Package weight : 0.61 kg
RoHS : conform
Technical information
  • General
    • Type
    • De-icer spray
  • Packaging
    • Packaging
    • Spray can
  • Implementation
    • Content
    • 600 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H225, H220, H272, H301, H400, H302, H314
    • P-statements
    • P101, P102, P210, P211, P251
    • UN-number
    • UN 1950
    • Class
    • 2.1
    • Classification Code
    • 5F
    • Content
    • 600
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None
Datasheet/manual