reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 60028 :: Microfibre cloth 40 x 40 cm

Item-No.: KFZ 60028
€1,40
Category of goods: 0


KFZ 60028

  • Product Description
  • Technical information
  • General
    • Type
    • Microfibre cloth
  • Measures
    • Width
    • 400 mm
    • Height
    • 400 mm
Microfibre cloth measuring 40 x 40 cm

Chain-stitched edges.
250 g/m²

Colour: orange or blue (assorted colours, no selection possible)
Material: 80% polyester, 20% polyamide

Packaging: polybag



Manufacturer : FILMER
Factory number : 60.028
Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • Microfibre cloth
  • Measures
    • Width
    • 400 mm
    • Height
    • 400 mm
Datasheet/manual