reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 39010 :: Frost protection tester, PROFESSIONAL


KFZ 39010

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle frost protection tester
    • Design
    • Profi

• Application: for testing
coolant
• Material: plastic
• Packaging: in a practical, transparent, round case with zip
• For ethylene glycol, display accurate to 0.5°C
• Non-drip intake duct
• No air bubbles
• Pivoted measuring element
• Can be tilted as required
• Size (L x W): approx. 10 x 6 cm
• Colour: grey/black



Manufacturer : EAL
Factory number : 39010
Package weight : 0.084 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle frost protection tester
    • Design
    • Profi
Datasheet/manual