reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 38055 :: Starting aid set, 2-piece

Item-No.: KFZ 38055
€5,50
Category of goods: 0


KFZ 38055

  • Product Description
  • Technical information
  • General
    • Type
    • Starting aids
    • Design
    • 2-piece
    • Colour
    • Black
    • Material
    • PP
  • Measures
    • Width
    • 140 mm
    • Length
    • 500 mm
ensures additional traction

  • prevents spinning and digging your tires on loose surfaces

  • allows safe off on snow, mud and sand

  • save space by collapsing quickly and easily stowable

  • honeycombed structure for optimal traction

  • suitable for vehicles up to 3.0 tonnes

  • Color: Black

  • Dimensions: 500 x 140 mm (L x B)

  • Material: PP



Manufacturer : FILMER
Factory number : 38.055
Package weight : 0.473 kg
RoHS : conform
Technical information
  • General
    • Type
    • Starting aids
    • Design
    • 2-piece
    • Colour
    • Black
    • Material
    • PP
  • Measures
    • Width
    • 140 mm
    • Length
    • 500 mm
Datasheet/manual