reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 36444 :: Universal box lock/trailer lock

Item-No.: KFZ 36444
€15,95
Category of goods: 1 = discountable

KFZ 36444

  • Product Description
  • Technical information
  • General
    • Type
    • Case lock
    • Technology
    • Trailer lock
    • Material
    • Carbon steel
  • Measures
    • Width
    • 110 mm
    • Height
    • 110 mm
    • Length
    • 220 mm

• Incl. disc padlock with 2 keys.
• Locks the entire coupler to prevent detachment.
• Can only be locked when unattached.
• Visible theft protection.
• Colour: silver
• Material: carbon steel

Dimensions: approx. 220 x 110 x 110 mm



Manufacturer : FILMER
Factory number : 36444
Package weight : 1.771 kg
RoHS : conform
Technical information
  • General
    • Type
    • Case lock
    • Technology
    • Trailer lock
    • Material
    • Carbon steel
  • Measures
    • Width
    • 110 mm
    • Height
    • 110 mm
    • Length
    • 220 mm
Datasheet/manual