reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 36055 :: Car fan with gooseneck

Item-No.: KFZ 36055
€8,99
Category of goods: 0

KFZ 36055

  • Product Description
  • Technical information
  • General
    • Type
    • Fan
    • Design
    • For cigarette lighter
  • Interfaces
    • Connection
    • 12 V DC

Car fan, gooseneck, flexible, on/off switch.

  • Safety grille and plug for cigarette lighter

  • 3 blades

  • For pleasant cooling in passenger cars, lorries, boats and when camping

  • Flexible gooseneck approx. 17 cm long

  • Blade diameter approx. 13 cm




Manufacturer : FILMER
Factory number : 36055
Package weight : 0.222 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fan
    • Design
    • For cigarette lighter
  • Interfaces
    • Connection
    • 12 V DC
Datasheet/manual