reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 36050 :: Electric blanket 12 V – 42 W

Item-No.: KFZ 36050
€19,60
Category of goods: 1

KFZ 36050

  • Product Description
  • Technical information
  • General
    • Type
    • Electric blanket
    • Design
    • For 12 V DC
    • Colour
    • Blue
  • Measures
    • Width
    • 1100 mm
    • Length
    • 1500 mm
Electric blanket with 12 V plug for the car's cigarette lighter and approximately 230 cm long cable.

Ideal for cold evenings when camping or for warming the legs on long journeys.

• Output: approx. 42 W
• Fuse: 10 A, 6.3 x 32 mm micro-fuse
• Colour: navy blue
• Material: 100% polyester
• Dimensions: approx. 1500 x 1100 mm



Manufacturer : FILMER
Factory number : 36050
Package weight : 0.92 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electric blanket
    • Design
    • For 12 V DC
    • Colour
    • Blue
  • Measures
    • Width
    • 1100 mm
    • Length
    • 1500 mm
Datasheet/manual