reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 30400 :: Rotating light


KFZ 30400

  • Product Description
  • Technical information
  • General
    • Type
    • Rotating vehicle light
    • Design
    • Yellow

• Application: on the road, on dangerous machinery and equipment and in building security alarm systems
• Connection: 12 V via the cigarette lighter
• Bulb: 12 V, 55 W, H1
• Size (D x H): approx. Ø 14 cm, 24 cm
• Colour: orange
• With a strong magnetic base and a suction cup
• Has a beam angle of 360°
• Please observe German Road Traffic Licensing Regulations
• E approval



Manufacturer : EAL
Factory number : 30400
Package weight : 0.896 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rotating vehicle light
    • Design
    • Yellow
Datasheet/manual