reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 300113 :: Parking assistant for garages and carports, stop sign

Item-No.: KFZ 300113
€11,30
Category of goods: 1


KFZ 300113

  • Product Description
  • Technical information
  • General
    • Type
    • Parking assistance
    • Design
    • Stop sign
  • Measures
    • Height
    • 130 mm

Your personal guide in tricky garages and carports!

Features:

- Height: 1.30 m

- Material: plastic

- Non-slip base for stability

- Easier and faster set-up and dismantling

This stop sign is your personal guide. You don't need a second person to help you park.

Place the 1.30-m tall parking assistant in the ideal parking position in your garage or carports. As soon as you touch the plastic pole when parking, it moves slightly and the LED lights on the stop sign flash.

The flashing lights are triggered by the stop sign moving. Once the parking assistant is still again, the flashing stops automatically. The parking assistant pole is flexible and made of plastic so will not damage your vehicle paintwork.

Good visibility day and night with two super-bright LEDs and additional integrated reflectors.

Non-slip base for stability. The stop sign parking assistant can be disassembled in seconds and stowed away to save space.



Manufacturer : KH SECURITY
Factory number : 300113
Package weight : 0.49 kg
RoHS : conform
Technical information
  • General
    • Type
    • Parking assistance
    • Design
    • Stop sign
  • Measures
    • Height
    • 130 mm
Datasheet/manual