reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 18818 :: Ice scraper with soft grip


KFZ 18818

  • Product Description
  • Technical information
  • General
    • Type
    • Ice scraper
    • Design
    • With soft grip
  • Measures
    • Width
    • 133 mm
    • Height
    • 33 mm
    • Length
    • 265 mm
Ice scraper with soft soft grip, total length approx. 26 cm

• Scraper edge approx. 13 cm with integrated grooves.
• Colour: red/black
• Material: PP
• Handle: EVA
• Scraper edge: PS

Dimensions: approx. 265 x 133 x 33 mm



Manufacturer : FILMER
Factory number : 18.818
Package weight : 0.086 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ice scraper
    • Design
    • With soft grip
  • Measures
    • Width
    • 133 mm
    • Height
    • 33 mm
    • Length
    • 265 mm
Datasheet/manual