reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 18816 :: Luxury ice scraper with glove

Item-No.: KFZ 18816
€1,90
Category of goods: 0


KFZ 18816

  • Product Description
  • Technical information
  • General
    • Type
    • Ice scraper
    • Design
    • With glove
  • Measures
    • Width
    • 110 mm
High-quality acrylic ice scraper with one ice-breaking and one scraping edge.

Ergonomic handle for a firm grip - includes a lined glove for extra comfort!

• Scraping edge approx. 110 mm wide

Various colours (red, blue - colour selection unfortunately not possible)



Manufacturer : FILMER
Factory number : 18.816
Package weight : 0.091 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ice scraper
    • Design
    • With glove
  • Measures
    • Width
    • 110 mm
Datasheet/manual