reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 18787 :: Squeegee with aluminium rod


KFZ 18787

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle window remover
    • Design
    • With aluminium rod
  • Measures
    • Width
    • 200 mm
    • Height
    • 80 mm
    • Length
    • 280 mm
Window cleaner/squeegee with sponge, rubber lip and aluminium rod.

The handle length is approximately 260 mm.

Colour: black
Material: plastic/aluminium
Dimensions: approx. 280 x 200 x 80 mm



Manufacturer : FILMER
Factory number : 18.787
Package weight : 0.162 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle window remover
    • Design
    • With aluminium rod
  • Measures
    • Width
    • 200 mm
    • Height
    • 80 mm
    • Length
    • 280 mm
Datasheet/manual