reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 16503 :: Windscreen heat mat 12 V with timer

Item-No.: KFZ 16503
€26,80
Category of goods: 0

KFZ 16503

  • Product Description
  • Technical information
  • General
    • Type
    • Heat mat
    • Design
    • With timer
    • Colour
    • Black/red
  • Measures
    • Width
    • 40 mm
    • Length
    • 100 mm
    • Cable length
    • 1.8 m
  • Electrical values
    • Performance
    • 120 W

No more scraping, easy, convenient, safe and reliable

• Highly convenient: Windscreens de-iced in a matter of minutes
• A clear view makes driving safer
• Heat mat for windscreen de-icing using carbon technology
• 12-V timer with 12-V outlet and LCD display
• Start time can be conveniently pre-programmed
• Avoid running your car battery down

• Application: Windscreen heating, including 12 V timer
• Power consumption: 120 W
• Input power: 12 V
• Heating capacity: Up to 60° C, ±5°C
• Connection cable: Approx. 180 cm with 12 V plug
• Dimensions: 100 x 40 cm
• Mounting: Quickly and simply attach to the windscreen using the 13 suction cups
• Operation: Via the 12-V cigarette lighter socket
• Accessories: 12-V timer so you can avoid running your car battery down
• Colour: Red/black

12V-timer with LCD display
allowing the start time to be conveniently pre-programmed so you can avoid running your car battery down
• Input voltage: 12 V
• Output voltage: 12 V DC, power outlet
• Output power: 10 A DC, max. 12 V, 120 W
• Dimensions: 9.7 x 5.4 x 3.2 cm (LxWxH)
• Connection cable: Approx. 180 cm, with connecting plugs, suitable for heat mat connection sockets
• Operation: Via the 12-V cigarette lighter socket



Manufacturer : EAL
Factory number : 16503
Package weight : 1.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heat mat
    • Design
    • With timer
    • Colour
    • Black/red
  • Measures
    • Width
    • 40 mm
    • Length
    • 100 mm
    • Cable length
    • 1.8 m
  • Electrical values
    • Performance
    • 120 W
Datasheet/manual