reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 16228 :: Reversing camera system, wireless, 3.5" display

Item-No.: KFZ 16228
€132,50
Category of goods: 0


KFZ 16228

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle reversing camera
    • Design
    • 3.5” colour display
    • Technology
    • Radio
Application: for car, caravan, trailer, bus and van; makes it much easier to see the view to the rear and therefore ensures a higher level of safety in road traffic

• Mounting the camera: above or below the license plate bracket with mounting plate
• Viewing angle: 110° horizontal, 80° vertical
• Night vision: 6 IR LEDs turn on automatically at night
• E-approval: Yes

LCD monitor
• Size/resolution: 8.9 cm (3.5 inches) / 320 x 240 pixels
• Viewing angle: 90°
• Connection: 12 volt, cigarette lighter
• Mounting: with suction cups on the windscreen

Features
• Frequency range: 2.4 GHz
• Transmission distance (free): >80 m
• Operating temperature: -10°C to +45°

Camera
• Water-resistant housing: IP level 65
• Resolution: 640 x 480 pixels
• Lens: 2.4 mm / F2.1
• Image sensor: CMOS

Included with delivery
• Transmitter, colour camera, bracket, monitor with suction cup, connection cable, mounting accessories and 12 volt power cable for the monitor
• Colour: black

• The perfect solution for safe parking and reversing
• Quick and easy installation
• System switches on automatically when in reverse gear
• Wireless operation via the transmitter
• Extremely sharp colour images



Manufacturer : EAL
Factory number : 16228
Package weight : 0.738 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle reversing camera
    • Design
    • 3.5” colour display
    • Technology
    • Radio
Datasheet/manual