reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 130006 :: Digital tyre pressure gauge with LCD display

Item-No.: KFZ 130006
€8,55
Category of goods: 0


KFZ 130006

  • Product Description
  • Technical information
  • General
    • Type
    • Tyre pressure gauge
    • Technology
    • Digital
For cars, motorbikes and bicycles

Characteristics:
• Precise display
• Quick and easy to use, simple menu navigation
• Stable plastic housing
• Large LCD display (easy to read)
• Low energy consumption thanks to automatic shut-off (after 30 seconds)
• Compact, easy to store
• Red Button: On/Off switch & menu selection: bar, psi or kPa

Technical data:
• Measuring range in bar: 0-6.90 bar (accuracy: ~ 0.05 bar)
• Measuring range in psi: 0-100 psi (accuracy: ~ 1 psi)
• Measuring range in kPa: 0-690 kPa (accuracy: ~ 7kPa)
• With microprocessor
• Battery: 2 x AG13 (LR44)

Application:
• Tyre pressure measurement
• For cars / motorbikes / bicycles (Schrader valve)

Instructions:
1. Insert the battery
2. Switch the device on: press the red button (On/Off)
3. Select display mode (bar/psi/kPa): press the red button
4. Use: push the adapter on to the valve and read the value
from the LCD display. Switch off the device: press the red button
(On/Off) / automatic shut-off after 30 seconds



Manufacturer : DINO LED
Factory number : 130006
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tyre pressure gauge
    • Technology
    • Digital
Datasheet/manual