reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 130005 :: Digital tyre tread gauge with LCD display

Item-No.: KFZ 130005
€12,90
Category of goods: 0


KFZ 130005

  • Product Description
  • Technical information
  • General
    • Type
    • Tread depth gauge
    • Technology
    • Digital
Characteristics:
• Quick and easy to use
• Robust plastic housing
• Large LCD-display (easy to read)
• Red Button: On/Off switch
• Yellow button: sets zero position in any setting
• Blue button: sets mm or inch

Technical data:
• Measurement range: 0- 25.4 mm (accuracy ~ 0.01 mm)
• Operating temperature: 0-40°C
• Battery: LR44, 1.5 V
• Zero position possible in any setting
• Displays in mm or inches
• Display flashes when battery power is low

Applications:
• Measurement of tread depth
• Measurement of brake shoe thickness
• Measurement of brake lining thickness

Instructions:
1. Insert the battery: remove the battery cover (2) and insert the battery with the plus terminal (+) at the top
2. Switch the device on: press the On/Off button (4)
3. Calibration: place the base (5) on a flat surface and push down the depth gauge (1) all the way. Press the zero button (3) to set the device to zero
4. Use: place the base (5) on the tyre and push down the tip of the depth gauge (6) until it touches the bottom of the tyre tread groove. Read the tread depth from the display.
5. Switch the device off: press the On/Off button (4)



Manufacturer : DINO LED
Factory number : 130005
Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tread depth gauge
    • Technology
    • Digital
Datasheet/manual