reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDNET 87234 :: ednet Dash Cam Mini, Full HD

Item-No.: EDNET 87234
€53,40
Category of goods: 0


EDNET 87234

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle camera
    • Design
    • 1.5” colour display
  • Interfaces
    • Connection
    • 12 V DC
Record. Save. Feel secure.
Dash Cam Mini, Full HD, 12 MP, 1,5 inch TFT screen, 90 wide view angle, black color

The new Dash Cam Mini, Full HD is the little brother of the popular car camera (87230) of ednet. The camera is equipped with all the advantages of the ednet Dash Cams, but it is still smaller and more inconspicious. Thus the Dash cam Mini, Full will be the ideal companion for any car. Whether for a holiday or business trips, the Dash Cam Mini records your journey reliably in Full HD. You can also draw on the interval or continuous recording. As her big brother, the Dash Cam can be mounted easily with a suction cup to the windshield. You can record on a memory card with a storage capacity of up to 32 GB. The built-in microphone and the associated sound recording can be switched on or off on demand. Record your favorite tracks or back up yourself in the event of an accident The recorded video images are for you, in any case a profit.

Package Content

Dash Cam Mini, Full HD
1x suction cup holder
USB car charging adapter
1x USB 2.0 charging/data cable (A - Micro B), 1.20 m



Manufacturer : EDNET
Factory number : 87234
Package weight : 0.281 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle camera
    • Design
    • 1.5” colour display
  • Interfaces
    • Connection
    • 12 V DC
Datasheet/manual