reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDNET 87231 :: ednet Dash Cam, HD


EDNET 87231

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle camera
    • Design
    • 2.4” colour display
  • Interfaces
    • Connection
    • 12 V DC
Record. Save. Feel secure.
Dash Cam, HD 720p, 3 MP, 2.4 inch TFT screen, black color

The Dash Cam HD by ednet is the new entry-level model for all who want to try a car camera for the first time. Or for those, who are looking for a more affordable alternative. The Dash Cam HD offers a video resolution of 720p and thus provides images in HD quality. It is to your digital witnesses on action-packed distances or by rapid curves. To obtain material for your own first "road movie". Of course, the recorded images may also be helpful if you should be involved in a traffic accident. Thanks to the included suction cup it is easy to attach the camera on the windshield. The Dash Cam HD will powered via the cigarette lighter power. Your videos secures the camera to an inserted SD memory card, you can use the slot with memory cards up to 32 GB. The best part: If the memory card is full, the Dash Cam HD overwrites the material. This creates an infinite loop, you can just go on in peace.

Package Content

1x ednet Dash Cam
1x suction cup holder
USB car charging adapter
USB charging cable



Manufacturer : EDNET
Factory number : 87231
Package weight : 0.255 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle camera
    • Design
    • 2.4” colour display
  • Interfaces
    • Connection
    • 12 V DC
Datasheet/manual