reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDNET 87230 :: 12 megapixel Full HD car camera Dash Cam

Item-No.: EDNET 87230
€68,80
Category of goods: 0


ednet Dash Cam

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle camera
    • Design
    • 2” colour display
  • Interfaces
    • Connection
    • 12 V DC

The trend coming from the USA and Russia: increased safety and fun when driving cars! For routes full of action and fast bends: the perfect template for exciting road trips! Also acts as your digital witness in difficult cases with tailgaters and aggressive drivers,
and provides evidence in the event of traffic accidents.

The ednet Dash Cam records the journey from the driver's point of view. The camera is quick to attach to the windscreen using the suction cup provided and is supplied with power via the cigarette lighter. The camera saves the filmed event from the road backs to the inserted memory card in a continuous loop. When the card is full, the Dash Cam automatically overwrites the oldest videos with new footage. Of course, you can also switch to interval recording mode.

The ednet Dash Cam is your versatile companion for on the go! Recording routes, monitoring, evidence videos etc.

• Car camera in a sleek, understated design
• High video resolution, 1080p Full HD (1920 x 1080)
• Video format: AVI, MJPG
• 3x digital zoom
• 12.0 megapixel photograph resolution
• Photo storage format: JPG
• 120° wide-angle glass lens
• 2" LCD screen
• 2 LEDs for recording in the dark
• Memory: MicroSD (T-flash) card slot for memory cards up to 32 GB
• HDMI interface: possible to play back the recorded video directly on TV
• USB 2.0 (Micro B) port
• Continuous/interval recording possible
• Interval recording (1/2/3/5/10 minutes)
• Automatic and manual recording function
• Snapshot button
• Mute button
• Integrated microphone
• Built-in loudspeaker
• Motion detection function (On/Off)
• Time/date stamp
• Charge indicator
• Video resolutions: 1920 x 1080p (25 fps), 1440 x 1080p (30 fps), 1280 x 720p (30 fps), 848 x 480p (30fps)
• Includes suction cup holders for mounting on the windscreen, flexible and swivelling

Record. Save. Feeling safe.

• High video resolution, 1080p Full HD (1920 x 1080)
• 12.0 megapixel photograph resolution
• 120° wide-angle glass lens
• 2" LCD screen
• Memory: MicroSD (T-flash) card slot for memory cards up to 32 GB
• HDMI interface: possible to play back the recorded video directly on TV


Package contents:
1x ednet Dash Cam
1x suction cup holder
1x USB charging adapter (cigarette lighter)
1x USB 2.0 charge/data cable (A micro B), 1.20 m



Manufacturer : EDNET
Factory number : 87230
Package weight : 0.295 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle camera
    • Design
    • 2” colour display
  • Interfaces
    • Connection
    • 12 V DC
Datasheet/manual