reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DNT RFK WLAN :: DNT W-LAN Reversing Camera, view by App!

Item-No.: DNT RFK WLAN
€115,50
Category of goods: 0


DNT RFK WLAN

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle reversing camera
    • Design
    • In number plate bracket
    • Technology
    • W-LAN view via app
More safety when turning and parking: reversing camera system with Smartphone App

W-LAN reversing camera makes parking and turning easier - ideal for e.g. motorhomes, off-road vehicles, station wagons, vans and other vehicles. The mini-camera is mounted in a custom-designed number plate bracket and wirelessly transmits the current camera image via the integrated W-LAN to smartphones with an iOS / Android operating system.

The infra-red LED light enables safe parking in the dark and twilight.

iOS and Android app transmits the reversing camera image live to your Smartphone

The RFK W-LAN reversing camera system does not require a TFT colour monitor. The pictures from behind the vehicle are transmitted wirelessly to the screen of your smartphone via a direct W-LAN connection. All you need to do is install the free app for iPhone/iPad and Android smartphones. The existing number plate bracket is replaced by the RFK bracket with built-in camera. The mini-camera captures a wide viewing angle of up to 105° horizontally and 70° vertically. Integrated infra-red LED lighting and a high light sensitivity of 0.3 lux provide bright images in the dark.

Boundary lines and on-screen dimensions support the parking procedure. Installation requires very little effort. Connection cable and mounting accessories are included with the delivery. The power supply of the camera is connected to the vehicle's plus pole.
Greater safety when driving and parking RFK is the safety upgrade for all vehicles with standard number plate sizes. Even older vehicles, for which no standard camera or parking assistant is available, are easily equipped with the reversing camera. Annoying parking dents and accidents are effectively avoided when reversing.

General
• Wireless transmission via W-LAN
• Transfer rate: 1-150 Mbit/sec.
• Range: up to 10 m

Equipment
• Splash-proof camera integrated in a number plate bracket
• 6.350 mm (1/4") CMOS image sensor
• High light sensitivity, minimum illumination 0.3 Lux
• 4 infrared LEDs for night vision
• Wide viewing angle: 105° horizontal 70° vertical
• Power consumption during operation approx. 5 W
• Colour: black
• Operating temperature: -10 °C to 50 °C
• Power supply: connected to the vehicle's plus pole (12 V)

Included with delivery
• Mini-camera in number plate bracket, mounting accessories, instruction manual

Smartphone not included!



Manufacturer : DNT
Factory number : 52147
Package weight : 0.805 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle reversing camera
    • Design
    • In number plate bracket
    • Technology
    • W-LAN view via app
Datasheet/manual