reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DNT OBD2 BT :: OBD2 Vehicle Diagnosis Via Smartphone

Item-No.: DNT OBD2 BT
€78,90
Category of goods: 0


DNT OBD2 BT

  • Product Description
  • Technical information
  • General
    • Type
    • Car diagnostics
    • Design
    • Bluetooth
    • Technology
    • OBD2
OBD2 Bluetooth – vehicle diagnostic tool with Bluetooth connection and iOS/Android app with live data and error code display – suitable for OBD2 systems
OBD2 vehicle diagnosis with your smartphone:
Read out vehicle error memory and display coolant temperature, fuel consumption and other live readings
Your smartphone has direct access to the OBD2 interface of the vehicle via Bluetooth, turning it into an advanced on-board computer. In addition to monitoring the main engine parameters, the diagnostic interface also provides information to make it easy for you to identify faulty units and sensors. Until now, these diagnostic values could only be read by specialist workshops with expensive special equipment. The portable vehicle diagnostic tool OBD2 Bluetooth identifies around 9000 different error messages and diagnostic codes for vehicles with an ODB2 socket (petrol engines from y.o.m. 2000, diesel from 2003).
• Engine and sensor data are read out in real time

The 16-pin plug fits all vehicles with the ODB2 interface and requires no separate power supply. The diagnostic tool transmits the vehicle data to a smartphone or tablet wirelessly. Delivery includes the app for iOS and Android operating systems
The operating system is available free of charge from the App Store. The vehicle is automatically identified: diagnostic and error codes are displayed in plain text and engine and sensor data is transmitted to the app in real time. The equipment also reads out freeze frame data when a diagnostic error code occurs, as well as exhaust emission values and detailed live display of current sensor, motor and emission values, such as speed, status of the regulating system (lambda control), calculated load, engine speed, coolant temperature, intake air and much more. The motor warning light/fault memory can be deleted.

ODB2 Bluetooth always keeps you informed of the technical condition of the vehicle, so you can avoid expensive repairs.
Connectivity
• Free iOS and Android app, transmission of the vehicle data via Bluetooth to a smartphone/tablet
• Suitable for all vehicles with an OBD2 socket (petrol engines from y.o.m. 2000, diesel from y.o.m. 2003)

Identifies over 9000 different error messages and vehicle-specific codes, in particular the general error codes (P0, P2, P3 and U0) and vehicle-specific codes (P1, P3 and U1) for the Audi, BMW, Ford, Mercedes Benz, Opel, VW, KIA, Honda, Hyundai, Nissan, Mazda, Mitsubishi, Subaru, Suzuki, Toyota, Chrysler and Jaguar brands • Supports these protocols: ISO 9141, KWP2000, SAEJ1850 VPW, SAEJ1850 PWM and CAN equipment • Plug and Play – easy to use thanks to Bluetooth interface, highly reliable and accurate • Reads out real-time data, including current sensor, motor and emission values, such as speed, status of the regulating system (lambda control), calculated load, engine speed, coolant temperature, intake air and much more.

• Identifies the fault status of the motor warning light ( freeze frame data)
• The motor warning light and fault memory in the vehicle can be deleted
• Read-out of freeze frame data
• Displays the vehicle identification number
• Operating temperature: 0 to 80°C
Housing
• 12 Volt power via OBD2 socket
• Colour: white
• Dimensions: 49 x 27 x 33 mm
Included with delivery
• OBD2 Bluetooth, instruction manual

Deivery without a smartphone



Manufacturer : DNT
Factory number : 53505
Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Type
    • Car diagnostics
    • Design
    • Bluetooth
    • Technology
    • OBD2
Datasheet/manual