reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DNT INTEGRO 4,3 :: DNT Integro 4.3-inch reversing camera system

Item-No.: DNT INTEGRO 4,3
€163,50
Category of goods: 0


DNT INTEGRO 4,3

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle reversing camera
    • Design
    • 4.3” colour display
  • Interfaces
    • Connection
    • 12 V DC

Reversing camera with visual and audible parking aid and a number plate bracket with integrated parking sensors.

  • This parking aid upgrade set with a reversing camera, 10.93 cm (4.3-inch) monitor and two parking sensors is suitable for use on the rear of a vehicle and is equipped with a visual display and a speaker for audible signals


  • The RFK Integro 4.3 parking sensor system operates using the principle of ultrasound. The device emits inaudible sound waves that reflect off obstacles as soon as they appear, allowing the reverse signalling system to calculate the distance from the obstacle. The RFK Integro 4.3 is activated automatically when the vehicle is placed in reverse (a connection to the reverse light is required). The measuring range of the sensors is between 20 and 200 cm. The audible signal becomes more and more intense as the vehicle comes closer to the obstacle. The visual display shows the distance to the obstacle as well as its position (right, left)


10.93 cm (4.3-inch) colour display with visual signals and a digital display in metres.
Audible signals via additional mini speakers (can be installed in the boot).
Three different detection and signalling levels, depending on the distance to the obstacle.
1.6 m to 2.0 m (safe, no alarm).
1.5 m to 0.6 m (safe, slow alarm).
0.5 m to 0 m (warning, continuous alarm).
The distance to the obstacle is displayed on the monitor with an accuracy of up to 0.1 m.
Sensor range: 60° horizontal/vertical.
Junction box with three sensitivity levels for different vehicle heights:
Level 1: 35 - 40 cm, level 2: 40 - 60 cm, level 3: 60 - 80 cm high
Voltage: 12 V
Operating temperature: -20 to +70 degrees

Housing

Colour: black


Included with delivery
10.93 cm (4.3-inch) colour monitor, number plate bracket with camera and three parking sensors, mini speakers, in-vehicle bracket with suction cup, junction box, mounting materials, user manual



Manufacturer : DNT
Factory number : 52171
Package weight : 1.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle reversing camera
    • Design
    • 4.3” colour display
  • Interfaces
    • Connection
    • 12 V DC
Datasheet/manual