reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CARGRIP :: Cargrip non-slip mat

Item-No.: CARGRIP
€1,99
Category of goods: 0


CARGRIP

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle adhesive mat
    • Colour
    • Black
  • Measures
    • Width
    • 147 mm
    • Height
    • 2 mm
    • Length
    • 87 mm

Perfect hold for many personal items such as keys, mobile phone or sat nav in car or boat, etc.

• Very strong hold
• Nubbed surface
• Removable without leaving any residue
• Wipeable
• Heat-resistant up to min. 70°C
• Dimensions: 87 x 147 x 2 mm



Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle adhesive mat
    • Colour
    • Black
  • Measures
    • Width
    • 147 mm
    • Height
    • 2 mm
    • Length
    • 87 mm
Datasheet/manual