reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST 67301000 :: Car battery monitor, up to 8 A


BST 67301000

  • Product Description
  • Technical information
  • General
    • Type
    • Battery monitor
    • Design
    • 21 mm coupling

Automobile plug connector, battery monitor,
8 A/12 V.
Automatically switches off the power supply
if car battery discharge is too powerful
and switches it back on at normal voltage ratios.
wieder ein. Prevents deep discharge of the
battery 1-m supply cable with 21-mm coupling.
Plug can be angled, with LED function control
and short-circuit protection.
Suitable for cigarette lighter and
standard plug sockets.
Switch-on voltage 12.6 V
Switch-off voltage 11.5 V



Manufacturer : PROCAR
Factory number : 67301000
Package weight : 0.125 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery monitor
    • Design
    • 21 mm coupling
Datasheet/manual