reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ ADAPTER 13 :: Automotive trailer adapter without cable

Item-No.: KFZ ADAPTER 13
€4,30
Category of goods: 1


KFZ ADAPTER 13

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle trailer adapter
    • Assembly
    • Without cable
    • Material
    • Plastic
  • Specials
    • Specification
    • For trailer coupling

Adapter piece, 13 to 7

This adapter enables you to operate a trailer with a 7-pin connector (old) on a vehicle with a 13-pin socket (new). With locking device. Enclosure made of impact-resistant plastic with sprung cover to protect against dirt and moisture.

Operating voltage: 12 V

Colour: black
Material: plastic

(Image shows the plug faces of the matching parts.)



Manufacturer : FILMER
Factory number : 3661
Package weight : 0.161 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle trailer adapter
    • Assembly
    • Without cable
    • Material
    • Plastic
  • Specials
    • Specification
    • For trailer coupling