reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 84250 :: Battery cut-off switch

Item-No.: KFZ 84250
€9,25
Category of goods: 1


KFZ 84250

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle battery isolating switch
    • Assembly
    • Minus pole
  • Electrical values
    • Load limit
    • 100 A
Application: for cars, caravans and motor homes; to reduce the risk of short circuits and unintentional battery discharge

• Max. load: 100 A
• Operating voltage: 6-24 volt
• Size (L x W x H): approx. 8.5 x 3.5 x 3.5 cm
• Colour: gold/green
• Single pole battery cut-off switch
• Simply turn the knob to break the entire electrical circuit
• Prevents battery discharge, electrical fires, unauthorized operation, etc.
• The battery cut-off switch is connected to the + pole



Manufacturer : EAL
Factory number : 84250
Package weight : 0.138 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle battery isolating switch
    • Assembly
    • Minus pole
  • Electrical values
    • Load limit
    • 100 A
Datasheet/manual