reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 36616 :: Jumper cable, 300 A, 25 mm²

Item-No.: KFZ 36616
€22,70
Category of goods: 1


KFZ 36616

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle jump lead
    • Design
    • 25 mm cable cross-section
    • Material
    • Copper aluminium plastic
  • Electrical values
    • Approval
    • TÜV/GS tested
    • Load limit
    • 12 V/24 V up to 5500 cm³
  • Measures
    • Length
    • 3500 mm

For petrol engines up to 5.5 l and diesel engines up to 3 l capacity. No vehicle should be without this jumper cable set — especially in winter! Manufactured from high-quality copper-aluminium alloy in line with DIN 72553, both cables have fully insulated terminal clips and a generous length of 3.5 m!

Nominal load capacity of 300 A.

TÜV/GS-tested.
Supplied in pairs (red and black)

Dimensions: approx. 350 x 350 x 70 mm
Packaging: transport bag



Manufacturer : FILMER
Factory number : 36616
Package weight : 1.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle jump lead
    • Design
    • 25 mm cable cross-section
    • Material
    • Copper aluminium plastic
  • Electrical values
    • Approval
    • TÜV/GS tested
    • Load limit
    • 12 V/24 V up to 5500 cm³
  • Measures
    • Length
    • 3500 mm
Datasheet/manual