reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST ZULEITUNG :: Automobile spiral supply cable, up to 8 A with fuse, 3 m

Item-No.: BST ZULEITUNG
€9,95
Category of goods: 1 = discountable

BST ZULEITUNG

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle coiled supply line
    • Design
    • With fuse
    • Assembly
    • Spiral cable
  • Specials
    • Specification
    • 3 m cable
  • Electrical values
    • Load limit
    • 8 A

Automobile plug connector
Spiral supply cable up to
3 m with universal
plug, 8 A
with fuse.
2x0.75 mm²



Manufacturer : PROCAR
Factory number : 67838000
Package weight : 0.112 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle coiled supply line
    • Design
    • With fuse
    • Assembly
    • Spiral cable
  • Specials
    • Specification
    • 3 m cable
  • Electrical values
    • Load limit
    • 8 A