reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST ZULEITUNG 25 :: Automobile charging cable with multi-connector, 2 A

Item-No.: BST ZULEITUNG 25
€30,30
Category of goods: 1


BST ZULEITUNG 25

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle multi-purpose charging cable
  • Specials
    • Specification
    • 1.5 m cable
  • Electrical values
    • Load limit
    • 2 A

Input: 12-24 V, output: 5 V, 2000 mA.

For charging and operating navigation systems, PDAs, digital cameras, mobile phones with charging function via mini USB and other electronic devices.

With highly efficient switch converter and integrated short-circuit, reverse-polarity and overload protection.

Suitable for cigarette lighter and standard sockets thanks to angled, 180° pivoting universal safety plug, 1 A.

Cable length: 1.50 m.

Mini-USB; 5.5 x 2.5-mm plug; 4.0 x 1.70-mm plug; 3.5 x 1.35-mm plug.



Manufacturer : PROCAR
Factory number : 67864850
Package weight : 0.112 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle multi-purpose charging cable
  • Specials
    • Specification
    • 1.5 m cable
  • Electrical values
    • Load limit
    • 2 A
Datasheet/manual