reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST ZULEITUNG 24 :: Automobile charging cable, mini USB, angled, 2 A

Item-No.: BST ZULEITUNG 24
€25,40
Category of goods: 1


BST ZULEITUNG 24

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle mini USB charging cable
  • Specials
    • Specification
    • 1.5 m cable
  • Electrical values
    • Load limit
    • 2 A

Input: 12-24 V, output: 5 V, 2000 mA.

For charging and operating navigation systems, PDAs, digital cameras, mobile phones with charging function via mini USB and other electronic devices.

With highly efficient switch converter and integrated short-circuit, reverse-polarity and overload protection.

Suitable for cigarette lighter and standard sockets thanks to angled, 180° pivoting universal safety plug, 1 A.

Cable length: 1.50 m.



Manufacturer : PROCAR
Factory number : 67854800
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle mini USB charging cable
  • Specials
    • Specification
    • 1.5 m cable
  • Electrical values
    • Load limit
    • 2 A
Datasheet/manual