reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST VLK-FLACH 1 :: Automobile extension cable, up to 8 A, fuse, 4 m

Item-No.: BST VLK-FLACH 1
€11,30
Category of goods: 1 = discountable

BST VLK-FLACH 1

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle extension cable
    • Design
    • 8 A fuse
    • Assembly
    • Inner diameter 21 mm
  • Specials
    • Specification
    • 4 m cable
  • Electrical values
    • Load limit
    • 8 A

Extension cable with automobile plug and coupling
Large coupling with 21-mm internal diameter
to universal plug with 8-A fuse.
4-m flat cable, 2 x 0.75 mm²



Manufacturer : PROCAR
Factory number : 67814100
Package weight : 0.133 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle extension cable
    • Design
    • 8 A fuse
    • Assembly
    • Inner diameter 21 mm
  • Specials
    • Specification
    • 4 m cable
  • Electrical values
    • Load limit
    • 8 A
Datasheet/manual