reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST 98 :: Angle-adjustable double USB charging plug, 2*2.100 mA

Item-No.: BST 98
€27,10
Category of goods: 1


BST 98

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle USB charging plug
    • Assembly
    • 2 x USB 2100 mA
Connects to the 12-V electrical system in cars, trucks, buses, caravans and boats via the cigarette lighter socket or a standard socket

Can be used to charge and operate e.g. mobile phones, smartphones, navigation devices, MP3 players, cameras and all kinds of tablets that require a high charging current.



Manufacturer : PROCAR
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle USB charging plug
    • Assembly
    • 2 x USB 2100 mA
Datasheet/manual